AR06FBDV0470
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of AR06FBDV0470 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR06FBDV0470 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR06FBDV0470 by Viking Tech Corp

AR06FBDV0470
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
47 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. AR06FBDV0470
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for AR06FBDV0470

This table gives cross-reference parts and alternative options found for AR06FBDV0470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FBDV0470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1206FRE0747RL Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation AR06FBDV0470 vs RT1206FRE0747RL
RN73H2BTTD47R0F50 Fixed Resistor, Metal Film, 0.25W, 47ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc AR06FBDV0470 vs RN73H2BTTD47R0F50
RN73H2BTTE47R0F50 Fixed Resistor, Metal Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc AR06FBDV0470 vs RN73H2BTTE47R0F50
NTRA12HF47R0DTR1KQYF Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp AR06FBDV0470 vs NTRA12HF47R0DTR1KQYF
CRT1206-FZ-47R0EAS Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, Bourns Inc AR06FBDV0470 vs CRT1206-FZ-47R0EAS
RNCF1206FKC47R0 Fixed Resistor, Thin Film, 0.33W, 47ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc AR06FBDV0470 vs RNCF1206FKC47R0
RT1206FRE1047RL Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AR06FBDV0470 vs RT1206FRE1047RL
CRT1206-FZ-47R0EST Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc AR06FBDV0470 vs CRT1206-FZ-47R0EST
CRT1206-FZ-47R0ELF Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc AR06FBDV0470 vs CRT1206-FZ-47R0ELF
RP73G2B47RFTDF Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity AR06FBDV0470 vs RP73G2B47RFTDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR06FBDV0470 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR06FBDV0470 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR06FBDV0470 would you like to use for your alert(s)?
  • Please alert me when AR06FBDV0470 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR06FBDV0470 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR06FBDV0470 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR06FBDV0470 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR06FBDV0470.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR06FBDV0470 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: