Part Details for AR06FBDV0130 by Viking Tech Corp
Overview of AR06FBDV0130 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FBDV0130
AR06FBDV0130 CAD Models
AR06FBDV0130 Part Data Attributes
|
AR06FBDV0130
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FBDV0130
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR06FBDV0130
This table gives cross-reference parts and alternative options found for AR06FBDV0130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FBDV0130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG2B13RFTD | Fixed Resistor, Thin Film, 0.33W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FBDV0130 vs RP73PG2B13RFTD |
RP73G2B13RFTDG | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FBDV0130 vs RP73G2B13RFTDG |
AS1206Q13R0F-T5 | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06FBDV0130 vs AS1206Q13R0F-T5 |
WF12Q13R0FTLQ | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06FBDV0130 vs WF12Q13R0FTLQ |
NTRH12F13R0DTRF | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06FBDV0130 vs NTRH12F13R0DTRF |
TP0650F130JT4E | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FBDV0130 vs TP0650F130JT4E |
TP0650F130JRCE | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FBDV0130 vs TP0650F130JRCE |
239045171309L | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AR06FBDV0130 vs 239045171309L |
SF12Q13R0FTL | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06FBDV0130 vs SF12Q13R0FTL |
SF12Q13R0FTLA | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06FBDV0130 vs SF12Q13R0FTLA |