Part Details for AR06FBDO3920 by Viking Tech Corp
Overview of AR06FBDO3920 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FBDO3920
AR06FBDO3920 CAD Models
AR06FBDO3920 Part Data Attributes
|
AR06FBDO3920
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FBDO3920
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR06FBDO3920
This table gives cross-reference parts and alternative options found for AR06FBDO3920. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FBDO3920, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239041173921L | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FBDO3920 vs 239041173921L |
TP0650F3920TCE | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FBDO3920 vs TP0650F3920TCE |
RTX063920FEP3 | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06FBDO3920 vs RTX063920FEP3 |
RP73G2B392RFTN | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | AR06FBDO3920 vs RP73G2B392RFTN |
RP73G2B392RFTDG | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FBDO3920 vs RP73G2B392RFTDG |
ARG06FTD3920 | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06FBDO3920 vs ARG06FTD3920 |
TP0650F3920R4E | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FBDO3920 vs TP0650F3920R4E |
RP73G2B392RFTG | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FBDO3920 vs RP73G2B392RFTG |
AR06FTDO3920 | Fixed Resistor, Thin Film, 0.3333W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06FBDO3920 vs AR06FTDO3920 |
CAR1206392OHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06FBDO3920 vs CAR1206392OHMS1%50PPMHP |