Part Details for AR06FBD4872 by Viking Tech Corp
Overview of AR06FBD4872 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FBD4872
AR06FBD4872 CAD Models
AR06FBD4872 Part Data Attributes
|
AR06FBD4872
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FBD4872
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 48700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR06FBD4872
This table gives cross-reference parts and alternative options found for AR06FBD4872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FBD4872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2BTD4872F | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06FBD4872 vs RN73G2BTD4872F |
AR06FTD4872 | Fixed Resistor, Thin Film, 0.5W, 48700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06FBD4872 vs AR06FTD4872 |
CPF1206F48K7C | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TE Connectivity | AR06FBD4872 vs CPF1206F48K7C |
TC0650F4872TCE | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FBD4872 vs TC0650F4872TCE |
NTR12F4872DTRF | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06FBD4872 vs NTR12F4872DTRF |
RN73G2BB4872F | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06FBD4872 vs RN73G2BB4872F |
TC0650F4872E5E | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FBD4872 vs TC0650F4872E5E |
AR06FTD4872N | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06FBD4872 vs AR06FTD4872N |
TC0650F4872E4E | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FBD4872 vs TC0650F4872E4E |
RMT12R-48K7-F50 | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | AR06FBD4872 vs RMT12R-48K7-F50 |