Part Details for AR06FBD1001 by Viking Tech Corp
Overview of AR06FBD1001 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FBD1001
AR06FBD1001 CAD Models
AR06FBD1001 Part Data Attributes
|
AR06FBD1001
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FBD1001
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR06FBD1001
This table gives cross-reference parts and alternative options found for AR06FBD1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FBD1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0650F1001E4E | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FBD1001 vs TC0650F1001E4E |
PRC1206TC50W1K+-1% | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | AR06FBD1001 vs PRC1206TC50W1K+-1% |
CPF1206F1K0C | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TE Connectivity | AR06FBD1001 vs CPF1206F1K0C |
AR12061K0+-1%TCR50 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06FBD1001 vs AR12061K0+-1%TCR50 |
TFCR1206-8W-C-1001FT | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06FBD1001 vs TFCR1206-8W-C-1001FT |
RN73G2BB1001F | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06FBD1001 vs RN73G2BB1001F |
PRC1206TTC50W1K+-1% | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | AR06FBD1001 vs PRC1206TTC50W1K+-1% |
RN73G2B1001F | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | AR06FBD1001 vs RN73G2B1001F |
TC0650F1001E5E | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FBD1001 vs TC0650F1001E5E |
RN12F1001CT1-50 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06FBD1001 vs RN12F1001CT1-50 |