Part Details for AR06FBCV2742 by Viking Tech Corp
Overview of AR06FBCV2742 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FBCV2742
AR06FBCV2742 CAD Models
AR06FBCV2742 Part Data Attributes
|
AR06FBCV2742
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FBCV2742
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR06FBCV2742
This table gives cross-reference parts and alternative options found for AR06FBCV2742. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FBCV2742, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B27K4FTDF | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FBCV2742 vs RP73F2B27K4FTDF |
RP73F2B27K4FTN | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | AR06FBCV2742 vs RP73F2B27K4FTN |
RN73H2BTTE2742F25 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06FBCV2742 vs RN73H2BTTE2742F25 |
ARG06FTC2742 | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06FBCV2742 vs ARG06FTC2742 |
SF12R2742FALQ | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06FBCV2742 vs SF12R2742FALQ |
AR06FBCO2742 | Fixed Resistor, Thin Film, 0.3333W, 27400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06FBCV2742 vs AR06FBCO2742 |
RTX062742FDTP | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06FBCV2742 vs RTX062742FDTP |
CRT1206-FY-2742EST | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06FBCV2742 vs CRT1206-FY-2742EST |
TP0625F2742T4E | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FBCV2742 vs TP0625F2742T4E |
RP73F2B27K4FTD | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FBCV2742 vs RP73F2B27K4FTD |