Part Details for AR06FBCO1201 by Viking Tech Corp
Overview of AR06FBCO1201 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FBCO1201
AR06FBCO1201 CAD Models
AR06FBCO1201 Part Data Attributes
|
AR06FBCO1201
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FBCO1201
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR06FBCO1201
This table gives cross-reference parts and alternative options found for AR06FBCO1201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FBCO1201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206FRD071K2L | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FBCO1201 vs RT1206FRD071K2L |
AR06FTCO1201 | Fixed Resistor, Thin Film, 0.3333W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06FBCO1201 vs AR06FTCO1201 |
TC0625F1201T5J | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AR06FBCO1201 vs TC0625F1201T5J |
AR06FBCV1201 | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06FBCO1201 vs AR06FBCV1201 |
CRT1206-FY-1201EST | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06FBCO1201 vs CRT1206-FY-1201EST |
AT1206FRD071K2L | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FBCO1201 vs AT1206FRD071K2L |
AR06FTCV1201 | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06FBCO1201 vs AR06FTCV1201 |
NTRA12HF1201CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06FBCO1201 vs NTRA12HF1201CTR1KQYF |
RTX061201FDP3 | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06FBCO1201 vs RTX061201FDP3 |
RP73F2B1K2FTDF | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FBCO1201 vs RP73F2B1K2FTDF |