Part Details for AR06FBC6650 by Viking Tech Corp
Overview of AR06FBC6650 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FBC6650
AR06FBC6650 CAD Models
AR06FBC6650 Part Data Attributes
|
AR06FBC6650
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FBC6650
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 665ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR06FBC6650
This table gives cross-reference parts and alternative options found for AR06FBC6650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FBC6650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625F6650T5E | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FBC6650 vs TC0625F6650T5E |
TC0625F6650E4E | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FBC6650 vs TC0625F6650E4E |
NTRA12F6650CTRQYF | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06FBC6650 vs NTRA12F6650CTRQYF |
AR06FTC6650N | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06FBC6650 vs AR06FTC6650N |
TC0625F6650ECE | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FBC6650 vs TC0625F6650ECE |
AR06FBC6650N | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06FBC6650 vs AR06FBC6650N |
PRC1206TTC25W665R+-1% | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | AR06FBC6650 vs PRC1206TTC25W665R+-1% |
TE06G6650FB | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06FBC6650 vs TE06G6650FB |
TE06G6650FC | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06FBC6650 vs TE06G6650FC |
NTR12F6650CTRF | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06FBC6650 vs NTR12F6650CTRF |