Part Details for AR06DTRC3W9423N by Token Electronics Industry Co Ltd
Overview of AR06DTRC3W9423N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTRC3W9423N
AR06DTRC3W9423N CAD Models
AR06DTRC3W9423N Part Data Attributes
|
AR06DTRC3W9423N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06DTRC3W9423N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 942000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR06DTRC3W9423N
This table gives cross-reference parts and alternative options found for AR06DTRC3W9423N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTRC3W9423N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2BTD9423D | Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR06DTRC3W9423N vs RN73F2BTD9423D |
RNCS1206DKE942K | Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DTRC3W9423N vs RNCS1206DKE942K |
RMT12R-942K-D25 | Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | AR06DTRC3W9423N vs RMT12R-942K-D25 |
RNCS1206DTE942K | Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DTRC3W9423N vs RNCS1206DTE942K |
AR06DPC3W9423 | Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DTRC3W9423N vs AR06DPC3W9423 |
RN12D9423CT5-25 | Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06DTRC3W9423N vs RN12D9423CT5-25 |
AR06DTRC3W9423 | Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DTRC3W9423N vs AR06DTRC3W9423 |
TFCR1206-8W-E-9423DT | Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06DTRC3W9423N vs TFCR1206-8W-E-9423DT |