Part Details for AR06DTRC3W7960 by Token Electronics Industry Co Ltd
Overview of AR06DTRC3W7960 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTRC3W7960
AR06DTRC3W7960 CAD Models
AR06DTRC3W7960 Part Data Attributes
|
AR06DTRC3W7960
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06DTRC3W7960
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 796ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 796 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR06DTRC3W7960
This table gives cross-reference parts and alternative options found for AR06DTRC3W7960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTRC3W7960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206796R+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.125W, 796ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06DTRC3W7960 vs AR1206796R+-0.5%TCR25 |
RN73F2BB7960D | Fixed Resistor, Thin Film, 0.125W, 796ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06DTRC3W7960 vs RN73F2BB7960D |
NTR12D7960CTRF | Fixed Resistor, Thin Film, 0.125W, 796ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06DTRC3W7960 vs NTR12D7960CTRF |
AR06DPC3W7960N | Fixed Resistor, Thin Film, 0.125W, 796ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DTRC3W7960 vs AR06DPC3W7960N |
RN12D7960CT5-25 | Fixed Resistor, Thin Film, 0.125W, 796ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06DTRC3W7960 vs RN12D7960CT5-25 |
AR06DTRC3W7960N | Fixed Resistor, Thin Film, 0.125W, 796ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DTRC3W7960 vs AR06DTRC3W7960N |
NTRA12D7960CTRQYF | Fixed Resistor, Thin Film, 0.125W, 796ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06DTRC3W7960 vs NTRA12D7960CTRQYF |
AR06DPC3W7960 | Fixed Resistor, Thin Film, 0.125W, 796ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DTRC3W7960 vs AR06DPC3W7960 |
CAR1206796OHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.125W, 796ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06DTRC3W7960 vs CAR1206796OHMS0.5%25PPM |
RN73F2B7960D | Fixed Resistor, Thin Film, 0.125W, 796ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR06DTRC3W7960 vs RN73F2B7960D |