Part Details for AR06DTRC3V15R4 by Token Electronics Industry Co Ltd
Overview of AR06DTRC3V15R4 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTRC3V15R4
AR06DTRC3V15R4 CAD Models
AR06DTRC3V15R4 Part Data Attributes
|
AR06DTRC3V15R4
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06DTRC3V15R4
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DTRC3V15R4
This table gives cross-reference parts and alternative options found for AR06DTRC3V15R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTRC3V15R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD15R4D25 | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06DTRC3V15R4 vs RN73H2BTTD15R4D25 |
RP73PF2B15R4DTDF | Fixed Resistor, Thin Film, 0.33W, 15.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DTRC3V15R4 vs RP73PF2B15R4DTDF |
AR06DTCO15R4 | Fixed Resistor, Thin Film, 0.3333W, 15.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06DTRC3V15R4 vs AR06DTCO15R4 |
ARG06DTC15R4 | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06DTRC3V15R4 vs ARG06DTC15R4 |
NTRA12HD15R4CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06DTRC3V15R4 vs NTRA12HD15R4CTR1KQYF |
CRT1206-DY-15R4ELF | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06DTRC3V15R4 vs CRT1206-DY-15R4ELF |
RP73F2B15R4DTG | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DTRC3V15R4 vs RP73F2B15R4DTG |
RTX0615R4DDP3 | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06DTRC3V15R4 vs RTX0615R4DDP3 |
RT1206DRD1315R4L | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DTRC3V15R4 vs RT1206DRD1315R4L |
WF12R15R4DTL | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06DTRC3V15R4 vs WF12R15R4DTL |