Part Details for AR06DTRC2V1293 by Token Electronics Industry Co Ltd
Overview of AR06DTRC2V1293 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTRC2V1293
AR06DTRC2V1293 CAD Models
AR06DTRC2V1293 Part Data Attributes
|
AR06DTRC2V1293
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06DTRC2V1293
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 129000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DTRC2V1293
This table gives cross-reference parts and alternative options found for AR06DTRC2V1293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTRC2V1293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73H2BTTE1293D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 129000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06DTRC2V1293 vs RN73H2BTTE1293D50 |
WF12Q1293DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | AR06DTRC2V1293 vs WF12Q1293DTL |
RNCH1206DKC129K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 129000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06DTRC2V1293 vs RNCH1206DKC129K |
RNCH1206DTC129K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 129000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06DTRC2V1293 vs RNCH1206DTC129K |
RN73H2BTTD1293D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 129000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06DTRC2V1293 vs RN73H2BTTD1293D50 |
AR06DPC2V1293N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | AR06DTRC2V1293 vs AR06DPC2V1293N |
SF12Q1293DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06DTRC2V1293 vs SF12Q1293DTL |
NTRA12HD1293DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06DTRC2V1293 vs NTRA12HD1293DTRQYF |
SF12Q1293DTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06DTRC2V1293 vs SF12Q1293DTLA |
NTRA12HD1293DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06DTRC2V1293 vs NTRA12HD1293DTR1KQYF |