Part Details for AR06DTDV4221 by Viking Tech Corp
Overview of AR06DTDV4221 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTDV4221
AR06DTDV4221 CAD Models
AR06DTDV4221 Part Data Attributes
|
AR06DTDV4221
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DTDV4221
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DTDV4221
This table gives cross-reference parts and alternative options found for AR06DTDV4221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTDV4221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DPC2V4221N | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DTDV4221 vs AR06DPC2V4221N |
AR06DTDV4221N | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06DTDV4221 vs AR06DTDV4221N |
HPTF1206-UC-4221DT | Fixed Resistor, Thin Film, 0.33W, 4220ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06DTDV4221 vs HPTF1206-UC-4221DT |
RP73PG2B4K22DTDF | Fixed Resistor, Thin Film, 0.33W, 4220ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DTDV4221 vs RP73PG2B4K22DTDF |
RNCF1206DKC4K22 | Fixed Resistor, Thin Film, 0.33W, 4220ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DTDV4221 vs RNCF1206DKC4K22 |
AR06DTRC2V4221 | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DTDV4221 vs AR06DTRC2V4221 |
NTRA12HD4221DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06DTDV4221 vs NTRA12HD4221DTR1KQYF |
RTX064221DETP | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06DTDV4221 vs RTX064221DETP |
RT1206DRE134K22L | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DTDV4221 vs RT1206DRE134K22L |
NTRH12D4221DTRF | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06DTDV4221 vs NTRH12D4221DTRF |