Part Details for AR06DTDO9312 by Viking Tech Corp
Overview of AR06DTDO9312 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTDO9312
AR06DTDO9312 CAD Models
AR06DTDO9312 Part Data Attributes
|
AR06DTDO9312
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DTDO9312
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 93100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DTDO9312
This table gives cross-reference parts and alternative options found for AR06DTDO9312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTDO9312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Q9312DTL | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06DTDO9312 vs WF12Q9312DTL |
RP73G2B93K1DTD | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DTDO9312 vs RP73G2B93K1DTD |
TP0650D9312T5E | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06DTDO9312 vs TP0650D9312T5E |
RT1206DRE1393K1L | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DTDO9312 vs RT1206DRE1393K1L |
RP73PG2B93K1DTD | Fixed Resistor, Thin Film, 0.33W, 93100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DTDO9312 vs RP73PG2B93K1DTD |
AR06DTRC2V9312 | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DTDO9312 vs AR06DTRC2V9312 |
RP73G2B93K1DTN | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | AR06DTDO9312 vs RP73G2B93K1DTN |
AR06DPC2V9312 | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DTDO9312 vs AR06DPC2V9312 |
TP0650D9312RCE | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06DTDO9312 vs TP0650D9312RCE |
TP0650D9312R5E | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06DTDO9312 vs TP0650D9312R5E |