Part Details for AR06DTD2204 by Viking Tech Corp
Overview of AR06DTD2204 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTD2204
AR06DTD2204 CAD Models
AR06DTD2204 Part Data Attributes
|
AR06DTD2204
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DTD2204
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 2200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR06DTD2204
This table gives cross-reference parts and alternative options found for AR06DTD2204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTD2204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06DBD2204 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR06DTD2204 vs AR06DBD2204 |
NTR12D2204DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06DTD2204 vs NTR12D2204DTRF |
CRT1206-DZ-2204ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | AR06DTD2204 vs CRT1206-DZ-2204ELF |
AR06DTD2204N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | AR06DTD2204 vs AR06DTD2204N |
PRC1206TTC50W2.2M+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | AR06DTD2204 vs PRC1206TTC50W2.2M+-0.5% |
RNCF1206DKC2M20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06DTD2204 vs RNCF1206DKC2M20 |
RN73G2BTD2204D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | AR06DTD2204 vs RN73G2BTD2204D |
NTR12D2204DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | AR06DTD2204 vs NTR12D2204DTR1KF |
PRC1206TC50W2.2M+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | AR06DTD2204 vs PRC1206TC50W2.2M+-0.5% |
RN73G2B2204D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | AR06DTD2204 vs RN73G2B2204D |