Part Details for AR06DTCV8253 by Viking Tech Corp
Overview of AR06DTCV8253 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTCV8253
AR06DTCV8253 CAD Models
AR06DTCV8253 Part Data Attributes
|
AR06DTCV8253
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DTCV8253
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DTCV8253
This table gives cross-reference parts and alternative options found for AR06DTCV8253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTCV8253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT1206DRD13825KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06DTCV8253 vs RT1206DRD13825KL |
HPTF1206-UE-8253DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 825000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06DTCV8253 vs HPTF1206-UE-8253DT |
AR06DPC3V8253N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | AR06DTCV8253 vs AR06DPC3V8253N |
AR06DBCO8253 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 825000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06DTCV8253 vs AR06DBCO8253 |
NTRH13D8253CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 825000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | AR06DTCV8253 vs NTRH13D8253CTRF |
RTW30D1206D8253-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 825000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06DTCV8253 vs RTW30D1206D8253-RG70 |
WF12R8253DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | AR06DTCV8253 vs WF12R8253DTL |
AT1206DRD07825KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06DTCV8253 vs AT1206DRD07825KL |
TP0625D8253TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | AR06DTCV8253 vs TP0625D8253TCE |
RP73F2B825KDTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06DTCV8253 vs RP73F2B825KDTDF |