AR06DTCV42R2N
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,

Overview of AR06DTCV42R2N by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR06DTCV42R2N by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR06DTCV42R2N by Viking Tech Corp

AR06DTCV42R2N
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
42.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. AR06DTCV42R2N
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for AR06DTCV42R2N

This table gives cross-reference parts and alternative options found for AR06DTCV42R2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTCV42R2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR06DTCV42R2 Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp AR06DTCV42R2N vs AR06DTCV42R2
WF12R42R2DTL Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation AR06DTCV42R2N vs WF12R42R2DTL
TP0625D422JT5E Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd AR06DTCV42R2N vs TP0625D422JT5E
RNCF1206DKE42R2 Fixed Resistor, Thin Film, 0.33W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc AR06DTCV42R2N vs RNCF1206DKE42R2
NTRA12HD42R2CTR1KQYF Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp AR06DTCV42R2N vs NTRA12HD42R2CTR1KQYF
RP73F2B42R2DTDF Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity AR06DTCV42R2N vs RP73F2B42R2DTDF
RT1206DRD1342R2L Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation AR06DTCV42R2N vs RT1206DRD1342R2L
RT1206DRD1042R2L Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AR06DTCV42R2N vs RT1206DRD1042R2L
RP73F2B42R2DTD Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity AR06DTCV42R2N vs RP73F2B42R2DTD
RN73H2BTTE42R2D25 Fixed Resistor, Metal Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc AR06DTCV42R2N vs RN73H2BTTE42R2D25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR06DTCV42R2N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR06DTCV42R2N by Viking Tech Corp

  • Please alert me when AR06DTCV42R2N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR06DTCV42R2N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR06DTCV42R2N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR06DTCV42R2N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR06DTCV42R2N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR06DTCV42R2N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: