Part Details for AR06DTCO5620 by Viking Tech Corp
Overview of AR06DTCO5620 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTCO5620
AR06DTCO5620 CAD Models
AR06DTCO5620 Part Data Attributes
|
AR06DTCO5620
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DTCO5620
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 562ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DTCO5620
This table gives cross-reference parts and alternative options found for AR06DTCO5620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTCO5620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD5620D25 | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06DTCO5620 vs RN73H2BTTD5620D25 |
RP73PF2B562RDTG | Fixed Resistor, Thin Film, 0.33W, 562ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DTCO5620 vs RP73PF2B562RDTG |
AS1206E5620D-T5 | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06DTCO5620 vs AS1206E5620D-T5 |
AR06DTCO5620N | Fixed Resistor, Thin Film, 0.333W, 562ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06DTCO5620 vs AR06DTCO5620N |
RP73F2B562RDTDG | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DTCO5620 vs RP73F2B562RDTDG |
RT1206DRD07562RL | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DTCO5620 vs RT1206DRD07562RL |
RTW30D1206D5620-RG70 | Fixed Resistor, Thin Film, 0.333W, 562ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AR06DTCO5620 vs RTW30D1206D5620-RG70 |
AR06DTRC3V5620 | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DTCO5620 vs AR06DTRC3V5620 |
RP73F2B562RDTG | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DTCO5620 vs RP73F2B562RDTG |
RNCF1206DKE562R | Fixed Resistor, Thin Film, 0.33W, 562ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DTCO5620 vs RNCF1206DKE562R |