Part Details for AR06DTBW6810 by Viking Tech Corp
Overview of AR06DTBW6810 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTBW6810
AR06DTBW6810 CAD Models
AR06DTBW6810 Part Data Attributes
|
AR06DTBW6810
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DTBW6810
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR06DTBW6810
This table gives cross-reference parts and alternative options found for AR06DTBW6810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTBW6810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12D6810BTR1KF | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | AR06DTBW6810 vs NTR12D6810BTR1KF |
TE06E6810DC | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06DTBW6810 vs TE06E6810DC |
TE06E6810DB | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06DTBW6810 vs TE06E6810DB |
RN73C2BTD6810D | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06DTBW6810 vs RN73C2BTD6810D |
UPTF1206-8W-N-6810DT | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06DTBW6810 vs UPTF1206-8W-N-6810DT |
RT1206D681010PPM | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | AR06DTBW6810 vs RT1206D681010PPM |
UPTF1206-8W-N-6810DT-1K | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06DTBW6810 vs UPTF1206-8W-N-6810DT-1K |
NTR12D6810BTRF | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06DTBW6810 vs NTR12D6810BTRF |
AR1206681R+-0.5%TCR10 | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06DTBW6810 vs AR1206681R+-0.5%TCR10 |
PRC1206TTC10W681R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | AR06DTBW6810 vs PRC1206TTC10W681R+-0.5% |