Part Details for AR06DTBV2490N by Viking Tech Corp
Overview of AR06DTBV2490N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTBV2490N
AR06DTBV2490N CAD Models
AR06DTBV2490N Part Data Attributes
|
AR06DTBV2490N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DTBV2490N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DTBV2490N
This table gives cross-reference parts and alternative options found for AR06DTBV2490N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTBV2490N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206DKT249R | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DTBV2490N vs RNCF1206DKT249R |
RP73C2B249RDTG | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DTBV2490N vs RP73C2B249RDTG |
HPTF1206-TN-2490DT | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06DTBV2490N vs HPTF1206-TN-2490DT |
RT1206DRB13249RL | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DTBV2490N vs RT1206DRB13249RL |
CRT1206-DW-2490EAS | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06DTBV2490N vs CRT1206-DW-2490EAS |
RP73C2B249RDTN | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | AR06DTBV2490N vs RP73C2B249RDTN |
RP73C2B249RDTDF | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DTBV2490N vs RP73C2B249RDTDF |
WF12W2490DTLQ | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DTBV2490N vs WF12W2490DTLQ |
RNCF1206DTT249R | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DTBV2490N vs RNCF1206DTT249R |
TP0610D2490TCE | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06DTBV2490N vs TP0610D2490TCE |