Part Details for AR06DPC3W5690N by Token Electronics Industry Co Ltd
Overview of AR06DPC3W5690N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DPC3W5690N
AR06DPC3W5690N CAD Models
AR06DPC3W5690N Part Data Attributes
|
AR06DPC3W5690N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06DPC3W5690N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 569 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR06DPC3W5690N
This table gives cross-reference parts and alternative options found for AR06DPC3W5690N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DPC3W5690N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DTRC3W5690N | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DPC3W5690N vs AR06DTRC3W5690N |
AR06DTRC3W5690 | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DPC3W5690N vs AR06DTRC3W5690 |
RMT12R-569R-D25 | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | AR06DPC3W5690N vs RMT12R-569R-D25 |
NTR12D5690CTR1KF | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06DPC3W5690N vs NTR12D5690CTR1KF |
AR1206569R+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06DPC3W5690N vs AR1206569R+-0.5%TCR25 |
AR06DPC3W5690 | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DPC3W5690N vs AR06DPC3W5690 |
RN12D5690CT1-25 | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06DPC3W5690N vs RN12D5690CT1-25 |
TFCR1206-8W-E-5690DT | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06DPC3W5690N vs TFCR1206-8W-E-5690DT |
RN73F2BB5690D | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06DPC3W5690N vs RN73F2BB5690D |
RN73F2BTD5690D | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR06DPC3W5690N vs RN73F2BTD5690D |