Part Details for AR06DPC3W1430N by Token Electronics Industry Co Ltd
Overview of AR06DPC3W1430N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DPC3W1430N
AR06DPC3W1430N CAD Models
AR06DPC3W1430N Part Data Attributes
|
AR06DPC3W1430N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06DPC3W1430N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR06DPC3W1430N
This table gives cross-reference parts and alternative options found for AR06DPC3W1430N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DPC3W1430N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12D1430CTR1KF | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06DPC3W1430N vs NTR12D1430CTR1KF |
RN73F2B1430D | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR06DPC3W1430N vs RN73F2B1430D |
CPF1206D143RE | RESISTOR, THIN FILM, 0.125W, 0.5%, 25ppm, 143ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | AR06DPC3W1430N vs CPF1206D143RE |
AR06DTRC3W1430 | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DPC3W1430N vs AR06DTRC3W1430 |
TE06G1430DT | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06DPC3W1430N vs TE06G1430DT |
TFCR1206-8W-E-1430DT | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06DPC3W1430N vs TFCR1206-8W-E-1430DT |
RNCS1206DTE143R | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DPC3W1430N vs RNCS1206DTE143R |
AR06DTC1430 | Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06DPC3W1430N vs AR06DTC1430 |
TC0625D1430E4E | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06DPC3W1430N vs TC0625D1430E4E |
AR06DTC1430N | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06DPC3W1430N vs AR06DTC1430N |