Part Details for AR06DPC3W1273N by Token Electronics Industry Co Ltd
Overview of AR06DPC3W1273N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DPC3W1273N
AR06DPC3W1273N CAD Models
AR06DPC3W1273N Part Data Attributes
|
AR06DPC3W1273N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06DPC3W1273N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR06DPC3W1273N
This table gives cross-reference parts and alternative options found for AR06DPC3W1273N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DPC3W1273N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DTC1273 | Fixed Resistor, Thin Film, 0.5W, 127000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06DPC3W1273N vs AR06DTC1273 |
CAR1206127KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06DPC3W1273N vs CAR1206127KOHMS0.5%25PPM |
PRC1206TTC25W127K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | AR06DPC3W1273N vs PRC1206TTC25W127K+-0.5% |
AR06DTC1273N | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06DPC3W1273N vs AR06DTC1273N |
PRC1206TC25W127K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | AR06DPC3W1273N vs PRC1206TC25W127K+-0.5% |
NTR12D1273CTRF | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06DPC3W1273N vs NTR12D1273CTRF |
RNCS1206DKE127K | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DPC3W1273N vs RNCS1206DKE127K |
TE06G1273DT | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06DPC3W1273N vs TE06G1273DT |
TC0625D1273E4E | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06DPC3W1273N vs TC0625D1273E4E |
TE06G1273DC | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06DPC3W1273N vs TE06G1273DC |