Part Details for AR06DPC3V1803N by Token Electronics Industry Co Ltd
Overview of AR06DPC3V1803N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DPC3V1803N
AR06DPC3V1803N CAD Models
AR06DPC3V1803N Part Data Attributes
|
AR06DPC3V1803N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06DPC3V1803N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DPC3V1803N
This table gives cross-reference parts and alternative options found for AR06DPC3V1803N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DPC3V1803N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061803DDP2 | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06DPC3V1803N vs RTX061803DDP2 |
RTX061803DDP4 | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06DPC3V1803N vs RTX061803DDP4 |
RNCH1206DKE180K | Fixed Resistor, Thin Film, 0.33W, 180000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DPC3V1803N vs RNCH1206DKE180K |
RP73F2B180KDTN | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | AR06DPC3V1803N vs RP73F2B180KDTN |
SF12R1803DTLA | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DPC3V1803N vs SF12R1803DTLA |
AR06DTRC3V1803N | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DPC3V1803N vs AR06DTRC3V1803N |
SF12R1803DALQ | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DPC3V1803N vs SF12R1803DALQ |
PR06DTCV1803 | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06DPC3V1803N vs PR06DTCV1803 |
AR06DTCV1803N | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06DPC3V1803N vs AR06DTCV1803N |
SF12R1803DTL | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DPC3V1803N vs SF12R1803DTL |