Datasheets
AR06DPC2W6571 by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,

Part Details for AR06DPC2W6571 by Token Electronics Industry Co Ltd

Overview of AR06DPC2W6571 by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR06DPC2W6571

AR06DPC2W6571 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR06DPC2W6571 Part Data Attributes

AR06DPC2W6571 Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR06DPC2W6571 Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.125 W
Resistance 6570 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 1206
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for AR06DPC2W6571

This table gives cross-reference parts and alternative options found for AR06DPC2W6571. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DPC2W6571, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMT12R-6K57-D50 Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, RFE International Inc AR06DPC2W6571 vs RMT12R-6K57-D50
RN73G2BTD6571D Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR06DPC2W6571 vs RN73G2BTD6571D
NTR12D6571DTRF Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp AR06DPC2W6571 vs NTR12D6571DTRF
NTR12D6571DTR1KF Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, NIC Components Corp AR06DPC2W6571 vs NTR12D6571DTR1KF
RN73G2BB6571D Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation AR06DPC2W6571 vs RN73G2BB6571D
CAR12066.57KOHMS0.5%50PPM Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Riedon AR06DPC2W6571 vs CAR12066.57KOHMS0.5%50PPM
AR06DTRC2W6571 Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd AR06DPC2W6571 vs AR06DTRC2W6571
RN12D6571CT1-50 Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Cal-Chip Electronics AR06DPC2W6571 vs RN12D6571CT1-50
AR06DPC2W6571N Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd AR06DPC2W6571 vs AR06DPC2W6571N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR06DPC2W6571 by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR06DPC2W6571 by Token Electronics Industry Co Ltd

  • Please alert me when AR06DPC2W6571 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR06DPC2W6571 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR06DPC2W6571 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR06DPC2W6571 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR06DPC2W6571.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR06DPC2W6571 by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: