Part Details for AR06DPC2V57R6N by Token Electronics Industry Co Ltd
Overview of AR06DPC2V57R6N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DPC2V57R6N
AR06DPC2V57R6N CAD Models
AR06DPC2V57R6N Part Data Attributes
|
AR06DPC2V57R6N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06DPC2V57R6N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DPC2V57R6N
This table gives cross-reference parts and alternative options found for AR06DPC2V57R6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DPC2V57R6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD57R6D50 | Fixed Resistor, Metal Film, 0.25W, 57.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06DPC2V57R6N vs RN73H2BTTD57R6D50 |
WF12Q57R6DTLQ | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DPC2V57R6N vs WF12Q57R6DTLQ |
AR06DBDV57R6N | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06DPC2V57R6N vs AR06DBDV57R6N |
239041165769L | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AR06DPC2V57R6N vs 239041165769L |
TP0650D576JRCE | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06DPC2V57R6N vs TP0650D576JRCE |
SF12Q57R6DTLA | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DPC2V57R6N vs SF12Q57R6DTLA |
RNCF1206DKC57R6 | Fixed Resistor, Thin Film, 0.33W, 57.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DPC2V57R6N vs RNCF1206DKC57R6 |
SF12Q57R6DTL | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DPC2V57R6N vs SF12Q57R6DTL |
WF12Q57R6DTL | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06DPC2V57R6N vs WF12Q57R6DTL |
AT1206DRE0757R6L | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DPC2V57R6N vs AT1206DRE0757R6L |