Part Details for AR06DPC2V3093N by Token Electronics Industry Co Ltd
Overview of AR06DPC2V3093N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DPC2V3093N
AR06DPC2V3093N CAD Models
AR06DPC2V3093N Part Data Attributes
|
AR06DPC2V3093N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06DPC2V3093N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 309000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DPC2V3093N
This table gives cross-reference parts and alternative options found for AR06DPC2V3093N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DPC2V3093N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206DRE13309KL | Fixed Resistor, Thin Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DPC2V3093N vs RT1206DRE13309KL |
RN73H2BTTE3093D50 | Fixed Resistor, Metal Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06DPC2V3093N vs RN73H2BTTE3093D50 |
RP73G2B309KDTDG | Fixed Resistor, Thin Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DPC2V3093N vs RP73G2B309KDTDG |
HPTF1206-UC-3093DT | Fixed Resistor, Thin Film, 0.33W, 309000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06DPC2V3093N vs HPTF1206-UC-3093DT |
AR06DTRC2V3093N | Fixed Resistor, Thin Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DPC2V3093N vs AR06DTRC2V3093N |
NTRA12HD3093DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06DPC2V3093N vs NTRA12HD3093DTR1KQYF |
NTRH12D3093DTRF | Fixed Resistor, Thin Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06DPC2V3093N vs NTRH12D3093DTRF |
NTRH13D3093DTRF | Fixed Resistor, Thin Film, 0.333W, 309000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06DPC2V3093N vs NTRH13D3093DTRF |
RP73G2B309KDTD | Fixed Resistor, Thin Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DPC2V3093N vs RP73G2B309KDTD |
RNCH1206DTC309K | Fixed Resistor, Thin Film, 0.33W, 309000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DPC2V3093N vs RNCH1206DTC309K |