Part Details for AR06DBSV3321N by Viking Tech Corp
Overview of AR06DBSV3321N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DBSV3321N
AR06DBSV3321N CAD Models
AR06DBSV3321N Part Data Attributes
|
AR06DBSV3321N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DBSV3321N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DBSV3321N
This table gives cross-reference parts and alternative options found for AR06DBSV3321N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DBSV3321N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06DTSV3321N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | AR06DBSV3321N vs AR06DTSV3321N |
NTRH12D3321STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | AR06DBSV3321N vs NTRH12D3321STRF |
CAR12063.32KOHMS0.5%5PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | AR06DBSV3321N vs CAR12063.32KOHMS0.5%5PPMHP |
RP73A2B3K32DTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | AR06DBSV3321N vs RP73A2B3K32DTDG |
RNCF1206DTY3K32 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06DBSV3321N vs RNCF1206DTY3K32 |
HPTF1206-TP-3321DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06DBSV3321N vs HPTF1206-TP-3321DT |