Part Details for AR06DBSV1240 by Viking Tech Corp
Overview of AR06DBSV1240 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DBSV1240
AR06DBSV1240 CAD Models
AR06DBSV1240 Part Data Attributes
|
AR06DBSV1240
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DBSV1240
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DBSV1240
This table gives cross-reference parts and alternative options found for AR06DBSV1240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DBSV1240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A2B124RDTD | Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DBSV1240 vs RP73A2B124RDTD |
RNCF1206DKY124R | Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DBSV1240 vs RNCF1206DKY124R |
AR06DBSV1240N | Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | AR06DBSV1240 vs AR06DBSV1240N |
AR06DTSV1240 | Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06DBSV1240 vs AR06DTSV1240 |
WF12Z1240DALQ | Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DBSV1240 vs WF12Z1240DALQ |
RP73A2B124RDTDF | Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DBSV1240 vs RP73A2B124RDTDF |
CRT1206-DV-1240ELF | Fixed Resistor, Thin Film, 0.25W, 124ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06DBSV1240 vs CRT1206-DV-1240ELF |
AR06DTSV1240N | Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | AR06DBSV1240 vs AR06DTSV1240N |