Part Details for AR06DBD9313 by Viking Tech Corp
Overview of AR06DBD9313 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DBD9313
AR06DBD9313 CAD Models
AR06DBD9313 Part Data Attributes
|
AR06DBD9313
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DBD9313
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 931000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR06DBD9313
This table gives cross-reference parts and alternative options found for AR06DBD9313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DBD9313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73G2BB9313D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06DBD9313 vs RN73G2BB9313D |
RT1206D931350PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | AR06DBD9313 vs RT1206D931350PPM |
AR06DPC2W9313N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | AR06DBD9313 vs AR06DPC2W9313N |
AR06DBD9313N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | AR06DBD9313 vs AR06DBD9313N |
NTRA12D9313DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06DBD9313 vs NTRA12D9313DTRQYF |
TE06H9313DC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06DBD9313 vs TE06H9313DC |
AR06DPC2W9313 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | AR06DBD9313 vs AR06DPC2W9313 |
PR06DTD9313 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 931000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR06DBD9313 vs PR06DTD9313 |
AR06DTRC2W9313 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | AR06DBD9313 vs AR06DTRC2W9313 |
RN73G2BTD9313D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06DBD9313 vs RN73G2BTD9313D |