Part Details for AR06DBD1914N by Viking Tech Corp
Overview of AR06DBD1914N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DBD1914N
AR06DBD1914N CAD Models
AR06DBD1914N Part Data Attributes
|
AR06DBD1914N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DBD1914N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 1910000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR06DBD1914N
This table gives cross-reference parts and alternative options found for AR06DBD1914N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DBD1914N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DTD1914N | Fixed Resistor, Thin Film, 0.125W, 1910000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06DBD1914N vs AR06DTD1914N |
RT1206D191450PPM | Fixed Resistor, Thin Film, 0.125W, 1910000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | AR06DBD1914N vs RT1206D191450PPM |
RMT12R-1M91-D50 | Fixed Resistor, Thin Film, 0.125W, 1910000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | AR06DBD1914N vs RMT12R-1M91-D50 |
CPF1206D1M91C1 | Fixed Resistor, Thin Film, 0.125W, 1910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DBD1914N vs CPF1206D1M91C1 |
CPF1206D1M91C | Fixed Resistor, Thin Film, 0.125W, 1910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TE Connectivity | AR06DBD1914N vs CPF1206D1M91C |
RN73G2BTD1914D | Fixed Resistor, Thin Film, 0.125W, 1910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR06DBD1914N vs RN73G2BTD1914D |
AR06DTD1914 | Fixed Resistor, Thin Film, 0.5W, 1910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06DBD1914N vs AR06DTD1914 |
RN73G2BB1914D | Fixed Resistor, Thin Film, 0.125W, 1910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06DBD1914N vs RN73G2BB1914D |
AR06DTRC2W1914 | Fixed Resistor, Thin Film, 0.125W, 1910000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DBD1914N vs AR06DTRC2W1914 |
RN12D1914CT1-50 | Fixed Resistor, Thin Film, 0.125W, 1910000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06DBD1914N vs RN12D1914CT1-50 |