Part Details for AR06DBCV1433N by Viking Tech Corp
Overview of AR06DBCV1433N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DBCV1433N
AR06DBCV1433N CAD Models
AR06DBCV1433N Part Data Attributes
|
AR06DBCV1433N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DBCV1433N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DBCV1433N
This table gives cross-reference parts and alternative options found for AR06DBCV1433N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DBCV1433N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DTCO1433 | Fixed Resistor, Thin Film, 0.3333W, 143000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06DBCV1433N vs AR06DTCO1433 |
RNCH1206DKE143K | Fixed Resistor, Thin Film, 0.33W, 143000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DBCV1433N vs RNCH1206DKE143K |
RTX061433DDP3 | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06DBCV1433N vs RTX061433DDP3 |
RP73PF2B143KDTG | Fixed Resistor, Thin Film, 0.33W, 143000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DBCV1433N vs RP73PF2B143KDTG |
RTX061433DDP4 | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06DBCV1433N vs RTX061433DDP4 |
AR06DBCV1433 | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06DBCV1433N vs AR06DBCV1433 |
CRT1206-DY-1433EAS | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06DBCV1433N vs CRT1206-DY-1433EAS |
WF12R1433DALQ | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DBCV1433N vs WF12R1433DALQ |
TP0625D1433RCE | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06DBCV1433N vs TP0625D1433RCE |
RN73H2BTTE1433D25 | Fixed Resistor, Metal Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06DBCV1433N vs RN73H2BTTE1433D25 |