Part Details for AR06DBCO8200N by Viking Tech Corp
Overview of AR06DBCO8200N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DBCO8200N
AR06DBCO8200N CAD Models
AR06DBCO8200N Part Data Attributes
|
AR06DBCO8200N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DBCO8200N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 820ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DBCO8200N
This table gives cross-reference parts and alternative options found for AR06DBCO8200N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DBCO8200N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061168201L | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DBCO8200N vs 239061168201L |
AR06DTCV8200N | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06DBCO8200N vs AR06DTCV8200N |
RTX068200DDP2 | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06DBCO8200N vs RTX068200DDP2 |
RP73F2B820RDTD | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DBCO8200N vs RP73F2B820RDTD |
RT1206DRD13820RL | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DBCO8200N vs RT1206DRD13820RL |
RP73F2B820RDTDF | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DBCO8200N vs RP73F2B820RDTDF |
NTRH13D8200CTRF | Fixed Resistor, Thin Film, 0.333W, 820ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06DBCO8200N vs NTRH13D8200CTRF |
NTRA12HD8200CTRQYF | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06DBCO8200N vs NTRA12HD8200CTRQYF |
RNCF1206DTE820R | Fixed Resistor, Thin Film, 0.33W, 820ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DBCO8200N vs RNCF1206DTE820R |
CRT1206-DY-8200EST | Fixed Resistor, Thin Film, 0.25W, 820ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06DBCO8200N vs CRT1206-DY-8200EST |