Part Details for AR06DBCO2202 by Viking Tech Corp
Overview of AR06DBCO2202 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DBCO2202
AR06DBCO2202 CAD Models
AR06DBCO2202 Part Data Attributes
|
AR06DBCO2202
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DBCO2202
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DBCO2202
This table gives cross-reference parts and alternative options found for AR06DBCO2202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DBCO2202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX062202DDP2 | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06DBCO2202 vs RTX062202DDP2 |
RP73PF2B22KDTDF | Fixed Resistor, Thin Film, 0.33W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DBCO2202 vs RP73PF2B22KDTDF |
RT1206DRD1322KL | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DBCO2202 vs RT1206DRD1322KL |
RP73F2B22KDTD | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DBCO2202 vs RP73F2B22KDTD |
SF12R2202DTLA | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DBCO2202 vs SF12R2202DTLA |
NTRA12HD2202CTRQYF | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06DBCO2202 vs NTRA12HD2202CTRQYF |
RTX062202DDP4 | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06DBCO2202 vs RTX062202DDP4 |
SF12R2202DALQ | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DBCO2202 vs SF12R2202DALQ |
CRT1206-DY-2202EST | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06DBCO2202 vs CRT1206-DY-2202EST |
CRT1206-DY-2202ELF | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06DBCO2202 vs CRT1206-DY-2202ELF |