Part Details for AR06DBBW1782 by Viking Tech Corp
Overview of AR06DBBW1782 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DBBW1782
AR06DBBW1782 CAD Models
AR06DBBW1782 Part Data Attributes
|
AR06DBBW1782
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DBBW1782
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR06DBBW1782
This table gives cross-reference parts and alternative options found for AR06DBBW1782. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DBBW1782, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12D1782BTR1KF | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | AR06DBBW1782 vs NTR12D1782BTR1KF |
RN73C2BTD1782D | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06DBBW1782 vs RN73C2BTD1782D |
UPTF1206-8W-N-1782DT-1K | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06DBBW1782 vs UPTF1206-8W-N-1782DT-1K |
SF12W1782DALQ | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DBBW1782 vs SF12W1782DALQ |
NTR12D1782BTRF | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06DBBW1782 vs NTR12D1782BTRF |
PRC1206TC10W17.8K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | AR06DBBW1782 vs PRC1206TC10W17.8K+-0.5% |
CAR120617.8KOHMS0.5%10PPM | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06DBBW1782 vs CAR120617.8KOHMS0.5%10PPM |
AR06DTBW1782 | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06DBBW1782 vs AR06DTBW1782 |