Part Details for AR06DBBV2000 by Viking Tech Corp
Overview of AR06DBBV2000 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DBBV2000
AR06DBBV2000 CAD Models
AR06DBBV2000 Part Data Attributes
|
AR06DBBV2000
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DBBV2000
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DBBV2000
This table gives cross-reference parts and alternative options found for AR06DBBV2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DBBV2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12W2000DTLQ | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DBBV2000 vs WF12W2000DTLQ |
HPTF1206-TN-2000DT | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06DBBV2000 vs HPTF1206-TN-2000DT |
AR06DBBV2000N | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06DBBV2000 vs AR06DBBV2000N |
RN73H2BTTD2000D10 | Fixed Resistor, Metal Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06DBBV2000 vs RN73H2BTTD2000D10 |
CAR1206200OHMS0.5%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06DBBV2000 vs CAR1206200OHMS0.5%10PPMHP |
RNCF1206DKT200R | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DBBV2000 vs RNCF1206DKT200R |
RNCF1206DTT200R | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DBBV2000 vs RNCF1206DTT200R |
SF12W2000DTLQ | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DBBV2000 vs SF12W2000DTLQ |
CRT1206-DW-2000EAS | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06DBBV2000 vs CRT1206-DW-2000EAS |
RT1206DRB13200RL | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DBBV2000 vs RT1206DRB13200RL |