Part Details for AR06DBBV0300N by Viking Tech Corp
Overview of AR06DBBV0300N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DBBV0300N
AR06DBBV0300N CAD Models
AR06DBBV0300N Part Data Attributes
|
AR06DBBV0300N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DBBV0300N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DBBV0300N
This table gives cross-reference parts and alternative options found for AR06DBBV0300N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DBBV0300N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206DTT30R0 | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DBBV0300N vs RNCF1206DTT30R0 |
CRT1206-DW-30R0ELF | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06DBBV0300N vs CRT1206-DW-30R0ELF |
SF12W30R0DTLQ | Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DBBV0300N vs SF12W30R0DTLQ |
AR06DTBV0300 | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06DBBV0300N vs AR06DTBV0300 |
AR06DBBV0300 | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06DBBV0300N vs AR06DBBV0300 |
RNCF1206DKT30R0 | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DBBV0300N vs RNCF1206DKT30R0 |
WF12W30R0DTLQ | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DBBV0300N vs WF12W30R0DTLQ |
WF12W30R0DALQ | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DBBV0300N vs WF12W30R0DALQ |
RP73C2B30RDTN | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | AR06DBBV0300N vs RP73C2B30RDTN |
RP73C2B30RDTDF | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DBBV0300N vs RP73C2B30RDTDF |