Part Details for AR06CTSW1240 by Viking Tech Corp
Overview of AR06CTSW1240 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTSW1240
AR06CTSW1240 CAD Models
AR06CTSW1240 Part Data Attributes
|
AR06CTSW1240
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CTSW1240
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CTSW1240
This table gives cross-reference parts and alternative options found for AR06CTSW1240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTSW1240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206124OHMS0.25%5PPM | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | AR06CTSW1240 vs CAR1206124OHMS0.25%5PPM |
SF12Z1240CTLQ | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTSW1240 vs SF12Z1240CTLQ |
SF12Z1240CALQ | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTSW1240 vs SF12Z1240CALQ |
NTR12C1240STR1KF | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | AR06CTSW1240 vs NTR12C1240STR1KF |
RN73B2BTD1240C | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06CTSW1240 vs RN73B2BTD1240C |
PRC1206TC5W124R+-0.25% | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | AR06CTSW1240 vs PRC1206TC5W124R+-0.25% |
NTR12C1240STRF | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CTSW1240 vs NTR12C1240STRF |
PRC1206TTC5W124R+-0.25% | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | AR06CTSW1240 vs PRC1206TTC5W124R+-0.25% |