AR06CTRC3W5173
Token Electronics Industry Co Ltd
Description: Fixed Resistor, Thin Film, 0.125W, 517000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,

Overview of AR06CTRC3W5173 by Token Electronics Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR06CTRC3W5173 by Token Electronics Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR06CTRC3W5173 by Token Electronics Industry Co Ltd

AR06CTRC3W5173
Token Electronics Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.125 W
Resistance
517000 Ω
Resistor Type
FIXED RESISTOR
Series
AR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. AR06CTRC3W5173
    Token Electronics Industry Co Ltd
    Fixed Resistor, Thin Film, 0.125W, 517000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for AR06CTRC3W5173

This table gives cross-reference parts and alternative options found for AR06CTRC3W5173. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTRC3W5173, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TFCR1206-8W-E-5173CT Fixed Resistor, Thin Film, 0.125W, 517000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD AR06CTRC3W5173 vs TFCR1206-8W-E-5173CT
RN73F2BB5173C Fixed Resistor, Thin Film, 0.125W, 517000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation AR06CTRC3W5173 vs RN73F2BB5173C
RN12C5173CT-LF Fixed Resistor, Thin Film, 0.125W, 517000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Cal-Chip Electronics AR06CTRC3W5173 vs RN12C5173CT-LF
NTRA12C5173CTR1KQYF Fixed Resistor, Thin Film, 0.125W, 517000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp AR06CTRC3W5173 vs NTRA12C5173CTR1KQYF
AR1206517K+-0.25%TCR25 Fixed Resistor, Thin Film, 0.125W, 517000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1206, SRT Resistor Technology Gmbh AR06CTRC3W5173 vs AR1206517K+-0.25%TCR25
RN12C5173CT5-25 Fixed Resistor, Thin Film, 0.125W, 517000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Cal-Chip Electronics AR06CTRC3W5173 vs RN12C5173CT5-25
RN73F2BTD5173C Fixed Resistor, Thin Film, 0.125W, 517000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation AR06CTRC3W5173 vs RN73F2BTD5173C
RNCS1206CKE517K Fixed Resistor, Thin Film, 0.125W, 517000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc AR06CTRC3W5173 vs RNCS1206CKE517K
NTR12C5173CTRF Fixed Resistor, Thin Film, 0.125W, 517000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp AR06CTRC3W5173 vs NTR12C5173CTRF
RNCS1206CTE517K Fixed Resistor, Thin Film, 0.125W, 517000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc AR06CTRC3W5173 vs RNCS1206CTE517K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR06CTRC3W5173 by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR06CTRC3W5173 by Token Electronics Industry Co Ltd

  • Please alert me when AR06CTRC3W5173 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR06CTRC3W5173 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR06CTRC3W5173 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR06CTRC3W5173 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR06CTRC3W5173.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR06CTRC3W5173 by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: