Part Details for AR06CTRC3W3791 by Token Electronics Industry Co Ltd
Overview of AR06CTRC3W3791 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTRC3W3791
AR06CTRC3W3791 CAD Models
AR06CTRC3W3791 Part Data Attributes
|
AR06CTRC3W3791
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06CTRC3W3791
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 3790ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3790 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CTRC3W3791
This table gives cross-reference parts and alternative options found for AR06CTRC3W3791. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTRC3W3791, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12C3791CT1-25 | Fixed Resistor, Thin Film, 0.125W, 3790ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06CTRC3W3791 vs RN12C3791CT1-25 |
RNCS1206CTE3K79 | Fixed Resistor, Thin Film, 0.125W, 3790ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTRC3W3791 vs RNCS1206CTE3K79 |
TFCR1206-8W-E-3791CT | Fixed Resistor, Thin Film, 0.125W, 3790ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06CTRC3W3791 vs TFCR1206-8W-E-3791CT |
AR06CPC3W3791 | Fixed Resistor, Thin Film, 0.125W, 3790ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CTRC3W3791 vs AR06CPC3W3791 |
RN73F2BB3791C | Fixed Resistor, Thin Film, 0.125W, 3790ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06CTRC3W3791 vs RN73F2BB3791C |
NTR12C3791CTRF | Fixed Resistor, Thin Film, 0.125W, 3790ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CTRC3W3791 vs NTR12C3791CTRF |
NTRA12C3791CTRQYF | Fixed Resistor, Thin Film, 0.125W, 3790ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CTRC3W3791 vs NTRA12C3791CTRQYF |
CAR12063.79KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.125W, 3790ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06CTRC3W3791 vs CAR12063.79KOHMS0.25%25PPM |
AR12063K79+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.125W, 3790ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06CTRC3W3791 vs AR12063K79+-0.25%TCR25 |
RNCS1206CKE3K79 | Fixed Resistor, Thin Film, 0.125W, 3790ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTRC3W3791 vs RNCS1206CKE3K79 |