Part Details for AR06CTRC3V4701 by Token Electronics Industry Co Ltd
Overview of AR06CTRC3V4701 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTRC3V4701
AR06CTRC3V4701 CAD Models
AR06CTRC3V4701 Part Data Attributes
|
AR06CTRC3V4701
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06CTRC3V4701
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CTRC3V4701
This table gives cross-reference parts and alternative options found for AR06CTRC3V4701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTRC3V4701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R4701CALQ | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTRC3V4701 vs WF12R4701CALQ |
SF12R4701CALQ | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTRC3V4701 vs SF12R4701CALQ |
RTX064701CDP3 | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06CTRC3V4701 vs RTX064701CDP3 |
SF12R4701CTL | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTRC3V4701 vs SF12R4701CTL |
WF12R4701CTLQ | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTRC3V4701 vs WF12R4701CTLQ |
RN73H2BTTD4701C25 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06CTRC3V4701 vs RN73H2BTTD4701C25 |
RTW30D1206C4701-RG70 | Fixed Resistor, Thin Film, 0.333W, 4700ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AR06CTRC3V4701 vs RTW30D1206C4701-RG70 |
SF12R4701CTLQ | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTRC3V4701 vs SF12R4701CTLQ |
SF12R4701CTLA | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTRC3V4701 vs SF12R4701CTLA |
239061154702L | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | AR06CTRC3V4701 vs 239061154702L |