Part Details for AR06CTRC2V7773N by Token Electronics Industry Co Ltd
Overview of AR06CTRC2V7773N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTRC2V7773N
AR06CTRC2V7773N CAD Models
AR06CTRC2V7773N Part Data Attributes
|
AR06CTRC2V7773N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06CTRC2V7773N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 777000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 777000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CTRC2V7773N
This table gives cross-reference parts and alternative options found for AR06CTRC2V7773N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTRC2V7773N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HC7773DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 777000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CTRC2V7773N vs NTRA12HC7773DTR1KQYF |
WF12Q7773CTL | Fixed Resistor, Thin Film, 0.25W, 777000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06CTRC2V7773N vs WF12Q7773CTL |
AR06CTRC2V7773 | Fixed Resistor, Thin Film, 0.25W, 777000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CTRC2V7773N vs AR06CTRC2V7773 |
SF12Q7773CTL | Fixed Resistor, Thin Film, 0.25W, 777000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTRC2V7773N vs SF12Q7773CTL |
RN73H2BTTD7773C50 | Fixed Resistor, Metal Film, 0.25W, 777000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06CTRC2V7773N vs RN73H2BTTD7773C50 |
NTRA12HC7773DTRQYF | Fixed Resistor, Thin Film, 0.25W, 777000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CTRC2V7773N vs NTRA12HC7773DTRQYF |
SF12Q7773CTLA | Fixed Resistor, Thin Film, 0.25W, 777000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTRC2V7773N vs SF12Q7773CTLA |
RNCH1206CKC777K | Fixed Resistor, Thin Film, 0.33W, 777000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTRC2V7773N vs RNCH1206CKC777K |
AR06CPC2V7773 | Fixed Resistor, Thin Film, 0.25W, 777000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CTRC2V7773N vs AR06CPC2V7773 |