Part Details for AR06CTNV30R1N by Viking Tech Corp
Overview of AR06CTNV30R1N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTNV30R1N
AR06CTNV30R1N CAD Models
AR06CTNV30R1N Part Data Attributes
|
AR06CTNV30R1N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CTNV30R1N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CTNV30R1N
This table gives cross-reference parts and alternative options found for AR06CTNV30R1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTNV30R1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206CRC1030R1L | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06CTNV30R1N vs RT1206CRC1030R1L |
AR06CBNV30R1 | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CTNV30R1N vs AR06CBNV30R1 |
RTX0630R1CCP2 | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | AR06CTNV30R1N vs RTX0630R1CCP2 |
RTX0630R1CCP4 | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | AR06CTNV30R1N vs RTX0630R1CCP4 |
CRT1206-CX-30R1EAS | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06CTNV30R1N vs CRT1206-CX-30R1EAS |
RT1206CRC1330R1L | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CTNV30R1N vs RT1206CRC1330R1L |
NTRH12C30R1NTRF | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | AR06CTNV30R1N vs NTRH12C30R1NTRF |
239075153019L | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | AR06CTNV30R1N vs 239075153019L |
WF12F30R1CALQ | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTNV30R1N vs WF12F30R1CALQ |
RNCF1206CTS30R1 | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTNV30R1N vs RNCF1206CTS30R1 |