Part Details for AR06CTDV3323N by Viking Tech Corp
Overview of AR06CTDV3323N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTDV3323N
AR06CTDV3323N CAD Models
AR06CTDV3323N Part Data Attributes
|
AR06CTDV3323N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CTDV3323N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CTDV3323N
This table gives cross-reference parts and alternative options found for AR06CTDV3323N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTDV3323N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CPC2V3323N | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CTDV3323N vs AR06CPC2V3323N |
NTRH12C3323DTRF | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CTDV3323N vs NTRH12C3323DTRF |
WF12Q3323CTL | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06CTDV3323N vs WF12Q3323CTL |
HPTF1206-UC-3323CT | Fixed Resistor, Thin Film, 0.33W, 332000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06CTDV3323N vs HPTF1206-UC-3323CT |
WF12Q3323CTLQ | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTDV3323N vs WF12Q3323CTLQ |
TP0650C3323RCE | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CTDV3323N vs TP0650C3323RCE |
RT1206CRE10332KL | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06CTDV3323N vs RT1206CRE10332KL |
RNCF1206CKC332K | Fixed Resistor, Thin Film, 0.33W, 332000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTDV3323N vs RNCF1206CKC332K |
AR06CPC2V3323 | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CTDV3323N vs AR06CPC2V3323 |
AR06CBDO3323 | Fixed Resistor, Thin Film, 0.3333W, 332000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CTDV3323N vs AR06CBDO3323 |