Part Details for AR06CTD4321N by Viking Tech Corp
Overview of AR06CTD4321N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTD4321N
AR06CTD4321N CAD Models
AR06CTD4321N Part Data Attributes
|
AR06CTD4321N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CTD4321N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CTD4321N
This table gives cross-reference parts and alternative options found for AR06CTD4321N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTD4321N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206C432150PPM | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | AR06CTD4321N vs RT1206C432150PPM |
PRC1206TC50W4.32K+-0.25% | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | AR06CTD4321N vs PRC1206TC50W4.32K+-0.25% |
RN73G2BTD4321C | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06CTD4321N vs RN73G2BTD4321C |
CAR12064.32KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06CTD4321N vs CAR12064.32KOHMS0.25%50PPM |
TE06H4321CC | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06CTD4321N vs TE06H4321CC |
TC0650C4321T5E | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CTD4321N vs TC0650C4321T5E |
RMT12R-4K32-C50 | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | AR06CTD4321N vs RMT12R-4K32-C50 |
TE06H4321CT | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06CTD4321N vs TE06H4321CT |
AR06CBD4321 | Fixed Resistor, Thin Film, 0.5W, 4320ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06CTD4321N vs AR06CBD4321 |
TC0650C4321T4E | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CTD4321N vs TC0650C4321T4E |