Part Details for AR06CTD1R27N by Viking Tech Corp
Overview of AR06CTD1R27N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTD1R27N
AR06CTD1R27N CAD Models
AR06CTD1R27N Part Data Attributes
|
AR06CTD1R27N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CTD1R27N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 1.27ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CTD1R27N
This table gives cross-reference parts and alternative options found for AR06CTD1R27N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTD1R27N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CBD1R27 | Fixed Resistor, Thin Film, 0.5W, 1.27ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06CTD1R27N vs AR06CBD1R27 |
RMT12R-1R27-C50 | Fixed Resistor, Thin Film, 0.125W, 1.27ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | AR06CTD1R27N vs RMT12R-1R27-C50 |
RN73G2BB1R27C | Fixed Resistor, Thin Film, 0.125W, 1.27ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06CTD1R27N vs RN73G2BB1R27C |
AR06CTD1R27 | Fixed Resistor, Thin Film, 0.5W, 1.27ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06CTD1R27N vs AR06CTD1R27 |
PRC1206TTC50W1.27R+-0.25% | Fixed Resistor, Thin Film, 0.125W, 1.27ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | AR06CTD1R27N vs PRC1206TTC50W1.27R+-0.25% |
NTR12C1R27DTR1KF | Fixed Resistor, Thin Film, 0.125W, 1.27ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06CTD1R27N vs NTR12C1R27DTR1KF |
CAR12061.27OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.125W, 1.27ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06CTD1R27N vs CAR12061.27OHMS0.25%50PPM |
NTR12C1R27DTRF | Fixed Resistor, Thin Film, 0.125W, 1.27ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CTD1R27N vs NTR12C1R27DTRF |
AR06CTRC2W1R27 | Fixed Resistor, Thin Film, 0.125W, 1.27ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CTD1R27N vs AR06CTRC2W1R27 |
RN73G2B1R27C | Fixed Resistor, Thin Film, 0.125W, 1.27ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | AR06CTD1R27N vs RN73G2B1R27C |