Part Details for AR06CTCV1151 by Viking Tech Corp
Overview of AR06CTCV1151 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTCV1151
AR06CTCV1151 CAD Models
AR06CTCV1151 Part Data Attributes
|
AR06CTCV1151
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CTCV1151
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CTCV1151
This table gives cross-reference parts and alternative options found for AR06CTCV1151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTCV1151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625C1151TCE | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CTCV1151 vs TP0625C1151TCE |
CRT1206-CY-1151ELF | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06CTCV1151 vs CRT1206-CY-1151ELF |
AR06CBCO1151N | Fixed Resistor, Thin Film, 0.333W, 1150ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06CTCV1151 vs AR06CBCO1151N |
CRT1206-CY-1151EAS | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06CTCV1151 vs CRT1206-CY-1151EAS |
AR06CTRC3V1151 | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CTCV1151 vs AR06CTRC3V1151 |
RNCH1206CKE1K15 | Fixed Resistor, Thin Film, 0.33W, 1150ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTCV1151 vs RNCH1206CKE1K15 |
AR06CTRC3V1151N | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CTCV1151 vs AR06CTRC3V1151N |
RTW30D1206C1151-RG70 | Fixed Resistor, Thin Film, 0.333W, 1150ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AR06CTCV1151 vs RTW30D1206C1151-RG70 |
TP0625C1151RCE | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CTCV1151 vs TP0625C1151RCE |
RTX061151CDP4 | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06CTCV1151 vs RTX061151CDP4 |