Part Details for AR06CTCO6803 by Viking Tech Corp
Overview of AR06CTCO6803 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTCO6803
AR06CTCO6803 CAD Models
AR06CTCO6803 Part Data Attributes
|
AR06CTCO6803
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CTCO6803
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 680000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CTCO6803
This table gives cross-reference parts and alternative options found for AR06CTCO6803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTCO6803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206CRD07680KL | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CTCO6803 vs RT1206CRD07680KL |
239065156804L | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | AR06CTCO6803 vs 239065156804L |
NTRH12C6803CTRF | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CTCO6803 vs NTRH12C6803CTRF |
RTX066803CDTP | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06CTCO6803 vs RTX066803CDTP |
WF12R6803CTLQ | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTCO6803 vs WF12R6803CTLQ |
AR06CBCO6803 | Fixed Resistor, Thin Film, 0.3333W, 680000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CTCO6803 vs AR06CBCO6803 |
RNCF1206CKE680K | Fixed Resistor, Thin Film, 0.33W, 680000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTCO6803 vs RNCF1206CKE680K |
RT1206CRD13680KL | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CTCO6803 vs RT1206CRD13680KL |
WF12R6803CTL | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06CTCO6803 vs WF12R6803CTL |
SF12R6803CTL | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTCO6803 vs SF12R6803CTL |