Part Details for AR06CTCO2702N by Viking Tech Corp
Overview of AR06CTCO2702N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTCO2702N
AR06CTCO2702N CAD Models
AR06CTCO2702N Part Data Attributes
|
AR06CTCO2702N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CTCO2702N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 27000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CTCO2702N
This table gives cross-reference parts and alternative options found for AR06CTCO2702N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTCO2702N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206CKE27K0 | Fixed Resistor, Thin Film, 0.33W, 27000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTCO2702N vs RNCF1206CKE27K0 |
WF12R2702CTLQ | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTCO2702N vs WF12R2702CTLQ |
AR06CBCV2702 | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CTCO2702N vs AR06CBCV2702 |
NTRH13C2702CTRF | Fixed Resistor, Thin Film, 0.333W, 27000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06CTCO2702N vs NTRH13C2702CTRF |
CRT1206-CY-2702EAS | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06CTCO2702N vs CRT1206-CY-2702EAS |
WF12R2702CTL | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06CTCO2702N vs WF12R2702CTL |
RT1206CRD1327KL | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CTCO2702N vs RT1206CRD1327KL |
AR06CBCV2702N | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06CTCO2702N vs AR06CBCV2702N |
AR06CBCO2702 | Fixed Resistor, Thin Film, 0.3333W, 27000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CTCO2702N vs AR06CBCO2702 |
RNCH1206CTE27K0 | Fixed Resistor, Thin Film, 0.33W, 27000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTCO2702N vs RNCH1206CTE27K0 |