Part Details for AR06CTBW1070 by Viking Tech Corp
Overview of AR06CTBW1070 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTBW1070
AR06CTBW1070 CAD Models
AR06CTBW1070 Part Data Attributes
|
AR06CTBW1070
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CTBW1070
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CTBW1070
This table gives cross-reference parts and alternative options found for AR06CTBW1070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTBW1070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06E1070CB | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06CTBW1070 vs TE06E1070CB |
RMT12R-107R-C10 | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | RFE International Inc | AR06CTBW1070 vs RMT12R-107R-C10 |
AR06CBBW1070 | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CTBW1070 vs AR06CBBW1070 |
NTR12C1070BTRF | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CTBW1070 vs NTR12C1070BTRF |
RT1206C107010PPM | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | AR06CTBW1070 vs RT1206C107010PPM |
AR1206107R+-0.25%TCR10 | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06CTBW1070 vs AR1206107R+-0.25%TCR10 |
CAR1206107OHMS0.25%10PPM | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06CTBW1070 vs CAR1206107OHMS0.25%10PPM |
UPTF1206-8W-N-1070CT-1K | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06CTBW1070 vs UPTF1206-8W-N-1070CT-1K |
SF12W1070CALQ | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTBW1070 vs SF12W1070CALQ |
NTR12C1070BTR1KF | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | AR06CTBW1070 vs NTR12C1070BTR1KF |